This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

JANTX1N914/TR

Extended
Manufacturer
Microchip Tech
MFR.Part #
JANTX1N914/TR
JLCPCB Part #
C3312776
Package
DO-35(DO-204AH)
Description
-65℃~+175℃@(Tj) 1.2V@50mA 200mA 500nA@75V 5ns 75V Independent DO-35(DO-204AH) Switching Diodes ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 4

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.2927
200+ $0.8879
500+ $0.8558
1000+ $0.8413
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons