This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

JANTX1N6642UB2R

Extended
Manufacturer
Microchip Tech
MFR.Part #
JANTX1N6642UB2R
JLCPCB Part #
C17540700
Package
SMD
Description
-65℃~+175℃ 1.2V@100mA 20ns 300mA 500nA@75V 75V SMD Switching Diodes
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $81.9941
200+ $32.7167
500+ $31.6234
1000+ $31.0824
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons