
* Images are for reference only
JANTX1N6462/TR
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- JANTX1N6462/TR
- JLCPCB Part #
- C3709446
- Package
- 插件,D3.6xL4.7mm
- Description
- -55℃~+175℃ 11V 2.5mA 258A@8/20us 500W 6.5V 6V IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 TVS Unidirectional 插件,D3.6xL4.7mm ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$13.1373
200+
$5.0845
500+
$4.9058
1000+
$4.8172
Welcome back, may I help you?