
* Images are for reference only
JANTX1N6466/TR
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- JANTX1N6466/TR
- JLCPCB Part #
- C3699307
- Package
- Plugin
- Description
- 30.5V 33V 47.5V 500W 63A@8/20us TVS Unidirectional 插件 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$15.0910
200+
$5.8406
500+
$5.6360
1000+
$5.5345
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?