
* Images are for reference only
JANTX1N6463/TR
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- JANTX1N6463/TR
- JLCPCB Part #
- C3703780
- Package
- Plugin
- Description
- 125A@8/20us 12V 13.6V 22.6V 500W TVS 插件 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$11.3237
200+
$4.3829
500+
$4.2283
1000+
$4.1526
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?