This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

JANTX1N6331US/TR

Extended
Manufacturer
Microchip Tech
MFR.Part #
JANTX1N6331US/TR
JLCPCB Part #
C3736049
Package
MELF
Description
-65℃~+175℃ 1 Independent 20V 500mW 500Ω 50nA@15V ±5% MELF Zener Diodes ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $20.2236
200+ $7.8273
500+ $7.5519
1000+ $7.4150
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons