
* Images are for reference only
JANTX1N4627CUR-1/TR
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- JANTX1N4627CUR-1/TR
- JLCPCB Part #
- C3739646
- Package
- DO-213AA
- Description
- -65℃~+175℃ 1 Independent 1.2kΩ 500mW 5uA@5V 6.2V ±2% DO-213AA Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 264
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$30.4621
200+
$11.7894
500+
$11.3742
1000+
$11.1699
Welcome back, may I help you?