
* Images are for reference only
PIC16F18025-I/ST
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- PIC16F18025-I/ST
- JLCPCB Part #
- C5239715
- Package
- TSSOP-14
- Description
- -40℃~+85℃ 1.8V~5.5V 10bit 12 128Byte 14KB 1KB 32MHz 8 Bit 8bit Built-in+External FLASH PIC Power-on reset (POR)、Undervoltage detection (BOR/LVD/LVR/LVI)、Watchdog reset、Software reset、External pin reset (NRST)、Built-in general-purpose timer、Stack overflow reset TSSOP-14 Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 96
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9678
10+
$0.9452
30+
$0.9307
96+
$0.9146
Related Products