
* Images are for reference only
JANTX1N6159AUS
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- JANTX1N6159AUS
- JLCPCB Part #
- C2633080
- Package
- SQ-MELF(C)
- Description
- -55℃~+175℃ 1.5kW 21.4A 38.8V 48.5V 5uA 70.1V Bidirectional IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 TVS SQ-MELF(C) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$35.2253
200+
$13.6323
500+
$13.1535
1000+
$12.9173
Welcome back, may I help you?