
* Images are for reference only
MIC5203-2.8YM4-TR
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MIC5203-2.8YM4-TR
- JLCPCB Part #
- C625797
- Package
- SOT-143-4
- Description
- -40℃~+125℃ 1 16V 2.8V 600mV@(80mA) 750uA 80mA Fixed Positive SOT-143-4 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 14
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6571
200+
$0.2549
500+
$0.2469
1000+
$0.2420
Related Products
Welcome back, may I help you?