
* Images are for reference only
JANTX1N6122A
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- JANTX1N6122A
- JLCPCB Part #
- C2634018
- Package
- DO-41
- Description
- -55℃~+175℃ 1uA 35.8V 44.7V 500W 64.6V 7.7A Bidirectional TVS DO-41 ESD and Surge Protection (TVS/ESD)
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$33.2767
200+
$12.8776
500+
$12.4248
1000+
$12.2025
Welcome back, may I help you?