
* Images are for reference only
JANTX1N6054A
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- JANTX1N6054A
- JLCPCB Part #
- C2635737
- Package
- DO-13(DO-202AA)
- Description
- 1.5kW 25.3A 36V 40.9V 59.3V TVS DO-13(DO-202AA) ESD and Surge Protection (TVS/ESD)
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$100.5857
200+
$38.9252
500+
$37.5573
1000+
$36.8814
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?