
* Images are for reference only
JANTX1N5712UR-1/TR
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- JANTX1N5712UR-1/TR
- JLCPCB Part #
- C3312698
- Package
- DO-213AA
- Description
- 1 Independent 150nA@16V 1V@35mA 20V 75mA DO-213AA Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 264
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$48.1725
200+
$18.6432
500+
$17.9866
1000+
$17.6640
Welcome back, may I help you?