
* Images are for reference only
JANTX1N5663A
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- JANTX1N5663A
- JLCPCB Part #
- C3700081
- Package
- DO-202AA(DO-13)
- Description
- -55℃~+175℃ 1.5kW 145V 162V 234V 5uA 6.4A IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 TVS Unidirectional DO-202AA(DO-13) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$134.8171
200+
$52.1736
500+
$50.3392
1000+
$49.4341
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?