
* Images are for reference only
JANTX1N5623/TR
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- JANTX1N5623/TR
- JLCPCB Part #
- C17498785
- Package
- Plugin
- Description
- -65℃~+175℃ 1.6V@3A 1A 1kV 500nA@1V 500ns 插件 Switching Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$25.3572
200+
$10.1191
500+
$9.7807
1000+
$9.6131
Welcome back, may I help you?