
* Images are for reference only
JANTX1N5544BUR-1/TR
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- JANTX1N5544BUR-1/TR
- JLCPCB Part #
- C3731073
- Package
- DO-213AA
- Description
- -65℃~+175℃ 1 Independent 100Ω 10nA@25.2V 28V 500mW ±5% DO-213AA Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 264
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$16.4712
200+
$6.3750
500+
$6.1502
1000+
$6.0395
Welcome back, may I help you?