
* Images are for reference only
JAN2N2907AUB
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- JAN2N2907AUB
- JLCPCB Part #
- C3202392
- Package
- SMD-3P
- Description
- -65℃~+200℃ 1 PNP 1.6V 100 10nA 500mW 5V 600mA 60V PNP SMD-3P Bipolar (BJT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$13.5992
10+
$11.7610
30+
$10.6405
100+
$9.7013
Welcome back, may I help you?