
* Images are for reference only
JANTX1N4988C
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- JANTX1N4988C
- JLCPCB Part #
- C3733360
- Package
- Plugin
- Description
- -65℃~+175℃ 1 Independent 1.75kΩ 180V 2uA@136.8V 450Ω 5W ±2% 插件 Zener Diodes
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$20.2332
200+
$7.8310
500+
$7.5555
1000+
$7.4185
Welcome back, may I help you?