
* Images are for reference only
JANTX1N4579A-1/TR
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- JANTX1N4579A-1/TR
- JLCPCB Part #
- C3740545
- Package
- DO-35(DO-204AH)
- Description
- -65℃~+175℃ 1 Independent 2uA@3V 3V 500mW 50Ω DO-35(DO-204AH) Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$33.4794
200+
$12.9564
500+
$12.5004
1000+
$12.2756
Welcome back, may I help you?