This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

JANTX1N4460/TR

Extended
Manufacturer
Microchip Tech
MFR.Part #
JANTX1N4460/TR
JLCPCB Part #
C3733266
Package
DO-204AL(DO-41)
Description
-65℃~+175℃ 1 Independent 1.5W 10uA@3.72V 200Ω 4Ω 6.2V ±5% DO-204AL(DO-41) Zener Diodes ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 4000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $9.1321
200+ $3.5353
500+ $3.4101
1000+ $3.3491
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons