
* Images are for reference only
2N3053
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- 2N3053
- JLCPCB Part #
- C3201387
- Package
- TO-5
- Description
- 40V 5W 700mA NPN TO-5 Bipolar (BJT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$112.2389
200+
$43.4356
500+
$41.9099
1000+
$41.1551
Welcome back, may I help you?