
* Images are for reference only
JANTX1N4135DUR-1/TR
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- JANTX1N4135DUR-1/TR
- JLCPCB Part #
- C3733080
- Package
- DO-213AA
- Description
- 1 Independent 1.5kΩ 100V 10nA@76V 500mW ±1% DO-213AA Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 264
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$33.7658
200+
$13.0669
500+
$12.6076
1000+
$12.3812
Welcome back, may I help you?