
* Images are for reference only
JANTX1N4112DUR-1
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- JANTX1N4112DUR-1
- JLCPCB Part #
- C7290919
- Package
- DO-35
- Description
- -65℃~+175℃ 1 Independent 100Ω 18V 500mW 50nA@13.7V ±1% DO-35 Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$110.7356
200+
$44.1848
500+
$42.7077
1000+
$41.9788
Welcome back, may I help you?