
* Images are for reference only
JANS1N6129A
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- JANS1N6129A
- JLCPCB Part #
- C3706820
- Package
- MELF
- Description
- 125.1V 4A 500W 69.2V 86.5V Bidirectional TVS MELF ESD and Surge Protection (TVS/ESD)
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$85.3929
200+
$33.0459
500+
$31.8851
1000+
$31.3103
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?