This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

JANS1N5804US/TR

Extended
Manufacturer
Microchip Tech
MFR.Part #
JANS1N5804US/TR
JLCPCB Part #
C17564870
Package
Plugin
Description
-65℃~+175℃ 100V 1uA@150V 25ns 975mV@2.5A Plugin Switching Diodes ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $89.9081
200+ $35.8745
500+ $34.6757
1000+ $34.0828

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons