This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

JANS1N4114D-1/TR

Extended
Manufacturer
Microchip Tech
MFR.Part #
JANS1N4114D-1/TR
JLCPCB Part #
C3740317
Package
DO-35(DO-204AH)
Description
10nA@15.2V 20V DO-35(DO-204AH) Zener Diodes ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 500

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $111.8639
200+ $43.2898
500+ $41.7689
1000+ $41.0173

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons