
* Images are for reference only
MCP1642B-ADJI/MC
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MCP1642B-ADJI/MC
- JLCPCB Part #
- C634990
- Package
- DFN-8(2x3)
- Description
- -40℃~+85℃@(TA) 1 1.8V~5.5V 1MHz 650mV~5.5V 800mA Adjustable Boost Boost Built-in Yes DFN-8(2x3) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 14
Full Reel: 150
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8413
10+
$0.6839
30+
$0.6053
150+
$0.5266
450+
$0.4801
1050+
$0.4560
Related Products
Welcome back, may I help you?