
* Images are for reference only
JANHCC2N5151
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- JANHCC2N5151
- JLCPCB Part #
- C3201196
- Package
- TO-39(TO-205AD)
- Description
- -65℃~+200℃ 1.5V 1W 2A 30 50uA 80V PNP TO-39(TO-205AD) Bipolar (BJT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$91.7940
200+
$35.5231
500+
$34.2757
1000+
$33.6592
Welcome back, may I help you?