
* Images are for reference only
JAN2N6990
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- JAN2N6990
- JLCPCB Part #
- C17423119
- Package
- Flatpack-14
- Description
- -65℃~+200℃ 100@150mA,10V 10nA 1V 4 NPN 50V 6V 800mA NPN Flatpack-14 Bipolar (BJT)
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$115.1617
200+
$45.9513
500+
$44.4157
1000+
$43.6568
Welcome back, may I help you?