
* Images are for reference only
PIC24FJ64GA702-I/ML
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- PIC24FJ64GA702-I/ML
- JLCPCB Part #
- C640178
- Package
- QFN-28-EP(6x6)
- Description
- -40℃~+85℃ 12bit 16 Bit 16KB 22 2V~3.6V 32MHz 64KB Built-in FLASH PIC QFN-28-EP(6x6) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 61
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.6835
200+
$2.1996
500+
$2.1225
1000+
$2.0840
Related Products
Welcome back, may I help you?