
* Images are for reference only
JAN2N3737UB
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- JAN2N3737UB
- JLCPCB Part #
- C5658543
- Package
- SMD-3P
- Description
- -65℃~+200℃ 1.5A 10uA 20 40V 500mW 900mV NPN SMD-3P Bipolar (BJT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$45.1134
200+
$18.0016
500+
$17.3989
1000+
$17.1024
Welcome back, may I help you?