
* Images are for reference only
AT97SC3205-H3M4510B
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- AT97SC3205-H3M4510B
- JLCPCB Part #
- C1554420
- Package
- VQFN-32-EP(4x4)
- Description
- -40℃~+85℃ 3.3V 4 AVR EEPROM VQFN-32-EP(4x4) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 490
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.4687
10+
$2.9605
30+
$2.6598
100+
$2.3543
490+
$2.2128
980+
$2.1500
Related Products