
* Images are for reference only
JAN1N964BUR-1/TR
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- JAN1N964BUR-1/TR
- JLCPCB Part #
- C3737804
- Package
- DO-213AA
- Description
- -65℃~+175℃ 1 Independent 13V 13Ω 500mW 500nA@9.9V 700Ω ±5% DO-213AA Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 264
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.1134
200+
$1.9801
500+
$1.9107
1000+
$1.8752
Welcome back, may I help you?