
* Images are for reference only
JAN1N6627/TR
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- JAN1N6627/TR
- JLCPCB Part #
- C17447403
- Package
- Plugin
- Description
- -65℃~+150℃ 1.35V@1.2A 1.75A 2uA@440V 30ns 440V 插件 Switching Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$27.9191
200+
$11.1406
500+
$10.7684
1000+
$10.5847
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?