
* Images are for reference only
JAN1N6473US/TR
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- JAN1N6473US/TR
- JLCPCB Part #
- C20292620
- Package
- D-5C
- Description
- -55℃~+175℃ 1.5kW@10/1000us 207A@8/20us 24V 27V 41.4V 5uA IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 TVS Unidirectional D-5C ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$34.5873
200+
$13.8008
500+
$13.3402
1000+
$13.1114
Welcome back, may I help you?