
* Images are for reference only
JAN1N6470US/TR
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- JAN1N6470US/TR
- JLCPCB Part #
- C20292618
- Package
- D-5C
- Description
- -55℃~+175℃ 1.5kW@10/1000us 11V 1mA 6.5V 6V 775A@8/20us IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 TVS Unidirectional D-5C ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$32.6126
200+
$13.0132
500+
$12.5783
1000+
$12.3640
Welcome back, may I help you?