
* Images are for reference only
JAN1N6164AUS
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- JAN1N6164AUS
- JLCPCB Part #
- C3719270
- Package
- MELF-SQ
- Description
- 1.5kW 112.8V 13.3A 62.2V 77.9V TVS MELF-SQ ESD and Surge Protection (TVS/ESD)
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$23.3978
200+
$9.0556
500+
$8.7365
1000+
$8.5803
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?