This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

JAN1N6157AUS/TR

Extended
Manufacturer
Microchip Tech
MFR.Part #
JAN1N6157AUS/TR
JLCPCB Part #
C20292455
Package
MELF-SQ(C)
Description
-55℃~+175℃ 1.5kW@10/1000us 25.4A 32.7V 40.9V 59.1V 5uA Bidirectional TVS MELF-SQ(C) ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 100

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $47.8027
200+ $19.0743
500+ $18.4365
1000+ $18.1224
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons