
* Images are for reference only
MIC1832MY
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MIC1832MY
- JLCPCB Part #
- C637432
- Package
- SOIC-8
- Description
- -40℃~+85℃ 1 1.4V~5.5V 15uA 2.97V 250ms Active Low Open Drain、Push-pull Voltage Monitor Yes Yes SOIC-8 Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$1.7838
10+
$1.5147
30+
$1.3680
100+
$1.1554
500+
$1.0812
1000+
$1.0474
Related Products
Welcome back, may I help you?