
* Images are for reference only
JAN1N6075/TR
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- JAN1N6075/TR
- JLCPCB Part #
- C17265868
- Package
- Plugin
- Description
- -65℃~+155℃ 150V 1uA@150V 2.04V@9.4A 30ns 3A Plugin Switching Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$40.4035
200+
$16.1223
500+
$15.5838
1000+
$15.3178
Welcome back, may I help you?