This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

JAN1N5536C-1

Extended
Manufacturer
Microchip Tech
MFR.Part #
JAN1N5536C-1
JLCPCB Part #
C6972048
Package
DO-35(DO-204AH)
Description
100Ω 10nA@14.4V 16V 500mW DO-35(DO-204AH) Zener Diodes
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 500

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $39.4013
200+ $15.7216
500+ $15.1963
1000+ $14.9369

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons