
* Images are for reference only
JAN1N4102D-1/TR
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- JAN1N4102D-1/TR
- JLCPCB Part #
- C3741331
- Package
- DO-35(DO-204AH)
- Description
- -65℃~+175℃ 1 Independent 200Ω 500mW 500nA@6.7V 8.7V ±1% DO-35(DO-204AH) Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$14.7286
200+
$5.7004
500+
$5.5007
1000+
$5.4008
Welcome back, may I help you?