
* Images are for reference only
PIC32CM1216MC00032-E/RTB
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- PIC32CM1216MC00032-E/RTB
- JLCPCB Part #
- C3225674
- Package
- VQFN-32(5x5)
- Description
- -40℃~+125℃ 10bit 128KB 12bit、16bit 16KB 2.7V~5.5V 26 32 Bit 48MHz 4KB ARM Cortex-M0+ Built-in FLASH VQFN-32(5x5) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 490
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.3458
200+
$1.2953
490+
$1.2503
980+
$1.2278