This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

JAN1N3037B-1/TR

Extended
Manufacturer
Microchip Tech
MFR.Part #
JAN1N3037B-1/TR
JLCPCB Part #
C3764965
Package
DO-41
Description
-55℃~+175℃ 1 Independent 1.5kΩ 10uA@35.8V 1W 51V 95Ω ±5% DO-41 Zener Diodes ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 4000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $10.4523
200+ $4.0452
500+ $3.9033
1000+ $3.8324

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons