This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

1N5351A/TR12

Extended
Manufacturer
Microchip Tech
MFR.Part #
1N5351A/TR12
JLCPCB Part #
C7168217
Package
Plugin
Description
-65℃~+150℃ 1 Independent 14V 1uA@10.1V 2.5Ω 5W 75Ω ±10% 插件 Zener Diodes
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 3000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $6.4179
200+ $2.5604
500+ $2.4750
1000+ $2.4331

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons