
* Images are for reference only
MM5483V/NOPB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- MM5483V/NOPB
- JLCPCB Part #
- C1549816
- Package
- PLCC-44(16.6x16.6)
- Description
- -40℃~+85℃ 1.5uA 3V~10V 500kHz Serial PLCC-44(16.6x16.6) LCD Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 25
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.9997
200+
$1.9354
500+
$1.8679
1000+
$1.8342
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?