
* Images are for reference only
HV56020T-V/KXX
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- HV56020T-V/KXX
- JLCPCB Part #
- C1858324
- Package
- VQFN-43-EP(7x7)
- Description
- 0℃~+125℃ 1.1V 2 200uA 225V 4.5mA 40mA 90V/ms VQFN-43-EP(7x7) Operational Amplifier ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.1920
10+
$6.1901
30+
$5.5812
100+
$5.0690
Related Products
Welcome back, may I help you?