
* Images are for reference only
HV2809K6-G
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- HV2809K6-G
- JLCPCB Part #
- C633696
- Package
- QFN-56-EP(8x8)
- Description
- 0℃~+70℃ 15us 15us 23pF 26Ω 2:1 3V~5.5V QFN-56-EP(8x8) Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$11.0225
10+
$9.4820
30+
$8.5431
100+
$7.7575
Related Products
Welcome back, may I help you?