
* Images are for reference only
HV232FG-G
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- HV232FG-G
- JLCPCB Part #
- C633684
- Package
- LQFP-48(7x7)
- Description
- 0℃~+70℃ 22Ω 38pF 4.5V~13.2V 50MHz 5us 5us 8 LQFP-48(7x7) Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$24.3634
250+
$9.4291
500+
$9.0968
1000+
$8.9330
Welcome back, may I help you?