
* Images are for reference only
HSM590GE3/TR13
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- HSM590GE3/TR13
- JLCPCB Part #
- C5650948
- Package
- DO-215AB
- Description
- -55℃~+175℃ 1 Independent 200A 250uA@90V 5A 800mV@5A 90V DO-215AB Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.9172
200+
$1.1640
500+
$1.1255
1000+
$1.1062
Welcome back, may I help you?